Filter Your Search
1 - 1 of 1 results
|
RCA04021M69FKEEAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.69 MΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Silver/Palladium (Ag/Pd) | ONE SURFACE | 300 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |