Part Details for RC7104 by Fairchild Semiconductor Corporation
Overview of RC7104 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC7104
RC7104 CAD Models
RC7104 Part Data Attributes
|
RC7104
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC7104
Fairchild Semiconductor Corporation
Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for RC7104
This table gives cross-reference parts and alternative options found for RC7104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC7104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9159M-14T | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | RC7104 vs ICS9159M-14T |
W124 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | RC7104 vs W124 |
9148AM-60LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | RC7104 vs 9148AM-60LF |
9159M-14LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | RC7104 vs 9159M-14LF |
ICS9159M-14T-LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | RC7104 vs ICS9159M-14T-LF |
W83196S-14 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOP-28 | Winbond Electronics Corp | RC7104 vs W83196S-14 |
9159M-14T | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | RC7104 vs 9159M-14T |