Microcontrollers and Processors
CY28SRCZC-04T
Cypress Semiconductor
Description: Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 MM, TSSOP-24

Overview of CY28SRCZC-04T by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY28SRCZC-04T by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY28SRCZC-04T by Cypress Semiconductor

CY28SRCZC-04T
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
14.31818 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CY28SRCZC-04T
    Cypress Semiconductor
    Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 MM, TSSOP-24
    VS

Alternate Parts for CY28SRCZC-04T

This table gives cross-reference parts and alternative options found for CY28SRCZC-04T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28SRCZC-04T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC811JU/1KE4 PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments CY28SRCZC-04T vs DAC811JU/1KE4
DAC811JUG4 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 Texas Instruments CY28SRCZC-04T vs DAC811JUG4
DAC811JU/1K 12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70 Texas Instruments CY28SRCZC-04T vs DAC811JU/1K
Part Number Description Manufacturer Compare
SL28774ELIT Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 Silicon Laboratories Inc CY28SRCZC-04T vs SL28774ELIT
9159M-14LF Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 Integrated Device Technology Inc CY28SRCZC-04T vs 9159M-14LF
RC7104 Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOIC-28 Fairchild Semiconductor Corporation CY28SRCZC-04T vs RC7104
CY2286PVC-2 Processor Specific Clock Generator, 100MHz, MOS, PDSO56, SSOP-56 Cypress Semiconductor CY28SRCZC-04T vs CY2286PVC-2
W124 Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY28SRCZC-04T vs W124
IMISG577DYBT Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY28SRCZC-04T vs IMISG577DYBT
SL28748ELI Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 Silicon Laboratories Inc CY28SRCZC-04T vs SL28748ELI
CY2280PVC-12S Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY28SRCZC-04T vs CY2280PVC-12S
SL28770ELI Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 Silicon Laboratories Inc CY28SRCZC-04T vs SL28770ELI
ICS9159M-14T Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 Integrated Device Technology Inc CY28SRCZC-04T vs ICS9159M-14T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY28SRCZC-04T by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY28SRCZC-04T by Cypress Semiconductor

  • Please alert me when CY28SRCZC-04T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY28SRCZC-04T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY28SRCZC-04T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY28SRCZC-04T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY28SRCZC-04T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY28SRCZC-04T by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: