Part Details for 9159M-14T by Integrated Device Technology Inc
Overview of 9159M-14T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 9159M-14T
9159M-14T CAD Models
9159M-14T Part Data Attributes
|
9159M-14T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9159M-14T
Integrated Device Technology Inc
Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.8816 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9159M-14T
This table gives cross-reference parts and alternative options found for 9159M-14T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9159M-14T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9159M-14T | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9159M-14T vs ICS9159M-14T |
W124 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | 9159M-14T vs W124 |
RC7104 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOIC-28 | Fairchild Semiconductor Corporation | 9159M-14T vs RC7104 |
9148AM-60LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9159M-14T vs 9148AM-60LF |
9159M-14LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9159M-14T vs 9159M-14LF |
ICS9159M-14T-LF | Processor Specific Clock Generator, 100MHz, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9159M-14T vs ICS9159M-14T-LF |
W83196S-14 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, SOP-28 | Winbond Electronics Corp | 9159M-14T vs W83196S-14 |