Part Details for IMISG577DYBT by Cypress Semiconductor
Overview of IMISG577DYBT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for IMISG577DYBT
IMISG577DYBT CAD Models
IMISG577DYBT Part Data Attributes
|
IMISG577DYBT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISG577DYBT
Cypress Semiconductor
Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IMISG577DYBT
This table gives cross-reference parts and alternative options found for IMISG577DYBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMISG577DYBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248YF-131-T | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | IMISG577DYBT vs 9248YF-131-T |
CY2280PVC-12S | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | IMISG577DYBT vs CY2280PVC-12S |
CY2283PVC-2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | IMISG577DYBT vs CY2283PVC-2 |