Part Details for RC1210FR-13432KP by YAGEO Corporation
Overview of RC1210FR-13432KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-13432KP
RC1210FR-13432KP CAD Models
RC1210FR-13432KP Part Data Attributes
|
RC1210FR-13432KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-13432KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-13432KP
This table gives cross-reference parts and alternative options found for RC1210FR-13432KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-13432KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-4323ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210FR-13432KP vs CRS1210AFX-4323ELF |
CLF1210432K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13432KP vs CLF1210432K1%100PPM/KKB16 |
RK73H2ELTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13432KP vs RK73H2ELTED4323F |
WF10P4323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1210FR-13432KP vs WF10P4323FTL |
RTT124323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-13432KP vs RTT124323FTP |
RK73H2ERTBK4323F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-13432KP vs RK73H2ERTBK4323F |
PWR14F4323TEU | Fixed Resistor, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210FR-13432KP vs PWR14F4323TEU |
RMF13FT4323 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 432000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210FR-13432KP vs RMF13FT4323 |
RTT124323FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-13432KP vs RTT124323FP4 |
CAR14F4323CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210FR-13432KP vs CAR14F4323CT |