Part Details for CRS1210AFX-4323ELF by Bourns Inc
Overview of CRS1210AFX-4323ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1210AFX-4323ELF
CRS1210AFX-4323ELF CAD Models
CRS1210AFX-4323ELF Part Data Attributes
|
CRS1210AFX-4323ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1210AFX-4323ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1210AFX-4323ELF
This table gives cross-reference parts and alternative options found for CRS1210AFX-4323ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210AFX-4323ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210432K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210AFX-4323ELF vs CLF1210432K1%100PPM/KKB4 |
CRM1210AFX-4323ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRS1210AFX-4323ELF vs CRM1210AFX-4323ELF |
RK73H2ELTD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-4323ELF vs RK73H2ELTD4323F |
RK73H2ETTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-4323ELF vs RK73H2ETTED4323F |
CR-10FP7--432K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRS1210AFX-4323ELF vs CR-10FP7--432K |
CLF1210432K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210AFX-4323ELF vs CLF1210432K1%100PPM/KKB16 |
RK73H2ERTBK4323F | RES,SMT,THICK FILM,432K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CRS1210AFX-4323ELF vs RK73H2ERTBK4323F |
RK73H2ELTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-4323ELF vs RK73H2ELTED4323F |
RK73H2ELTDD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-4323ELF vs RK73H2ELTDD4323F |
TFP1210R4323FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRS1210AFX-4323ELF vs TFP1210R4323FA-T5 |