Filter Your Search
1 - 1 of 1 results
|
RC1210FR-13432KP
YAGEO Corporation
|
Check for Price | Yes | Active | 432 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |