Part Details for RTT124323FTP by Ralec
Overview of RTT124323FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT124323FTP
RTT124323FTP CAD Models
RTT124323FTP Part Data Attributes
|
RTT124323FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT124323FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT124323FTP
This table gives cross-reference parts and alternative options found for RTT124323FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT124323FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210432K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT124323FTP vs CLF1210432K1%100PPM/KKB4 |
CRM1210AFX-4323ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RTT124323FTP vs CRM1210AFX-4323ELF |
RK73H2ELTD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124323FTP vs RK73H2ELTD4323F |
RK73H2ETTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124323FTP vs RK73H2ETTED4323F |
CR-10FP7--432K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT124323FTP vs CR-10FP7--432K |
CLF1210432K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT124323FTP vs CLF1210432K1%100PPM/KKB16 |
RK73H2ERTBK4323F | RES,SMT,THICK FILM,432K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RTT124323FTP vs RK73H2ERTBK4323F |
RK73H2ELTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124323FTP vs RK73H2ELTED4323F |
RK73H2ELTDD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124323FTP vs RK73H2ELTDD4323F |
TFP1210R4323FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RTT124323FTP vs TFP1210R4323FA-T5 |