Part Details for RB521CS-30T2R by ROHM Semiconductor
Overview of RB521CS-30T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB521CS-30T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB521CS-30T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17479 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | RB521CS-30 Series 30 V 10 uA Surface Mount Schottky Barrier Diode - VMN-2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0902 / $0.0980 | Buy Now |
DISTI #
58109312
|
Verical | Rectifier Diode Schottky 0.1A 2-Pin VMN T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 2122 | Americas - 28865 |
|
$0.0469 / $0.0631 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.1A, 30V V(RRM) | 7475 |
|
$0.0874 / $0.2184 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.1A, 30V V(RRM) | 32000 |
|
$0.1082 / $0.7210 | Buy Now |
DISTI #
RB521CS-30T2R
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY BARRIER SURF. MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
RB521CS-30T2R
|
Avnet Asia | Diode Small Signal Schottky 30V 0.1A 2-Pin VMN T/R (Alt: RB521CS-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 8000 |
|
RFQ | ||
|
LCSC | 30V Single 100mA 350mV10mA VMN-2 Schottky Barrier Diodes (SBD) ROHS | 1490 |
|
$0.0251 / $0.0461 | Buy Now |
Part Details for RB521CS-30T2R
RB521CS-30T2R CAD Models
RB521CS-30T2R Part Data Attributes:
|
RB521CS-30T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521CS-30T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB521CS-30T2R
This table gives cross-reference parts and alternative options found for RB521CS-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521CS-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | RB521CS-30T2R vs LRB520CS-30T5G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB521CS-30T2R vs RB520CM-30T2R |
CFSH01-30LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RB521CS-30T2R vs CFSH01-30LTIN/LEAD |
CFSH01-30TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RB521CS-30T2R vs CFSH01-30TIN/LEAD |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | RB521CS-30T2R vs RB521BS-30 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | RB521CS-30T2R vs CFSH01-30LPBFREE |
CFSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN | Central Semiconductor Corp | RB521CS-30T2R vs CFSH01-30 |
DS521-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | RB521CS-30T2R vs DS521-30EAA02 |
LRB520G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | RB521CS-30T2R vs LRB520G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | RB521CS-30T2R vs RB521ES-30 |