There are no models available for this part yet.
Overview of RB151 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRB15130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover | |
MUSBRB151M1 | Amphenol Communications Solutions | Harsh Usb Type Mini-B Receptacle, Panel Mount, IP67, Right Angle Pcb Tails. Metric Thread, With Dust Cover. | |
MUSBRB15155 | Amphenol Communications Solutions | MUSBR Rugged Receptacle, IP67, Type Mini-B, Right Angle PCB, Rear Flange Mount, Black Dust Cover |
Price & Stock for RB151 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-1W | 157 |
|
$0.3750 / $0.7500 | Buy Now |
CAD Models for RB151 by Diodes Incorporated
Part Data Attributes for RB151 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PBCY-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for RB151
This table gives cross-reference parts and alternative options found for RB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W005M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | RB151 vs W005M-BP |
W005F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | Fagor Electrónica | RB151 vs W005F |
W005MG | Bridge Rectifier Diode | HY Electronic Corp | RB151 vs W005MG |
W01M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | RB151 vs W01M-G |
RB151-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-15, 4 PIN | Micro Commercial Components | RB151 vs RB151-BP |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | RB151 vs W005M |
W005G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | RB151 vs W005G-7 |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | RB151 vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | RB151 vs W005G |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | Microsemi Corporation | RB151 vs W005M |
Related Parts for RB151
-
RC206Rectifier Diodes
-
BZX84C15LT1GZener Diodes
-
C0805C0G500-472JNEFixed Capacitors
-
SMBJ5.0A-E3/52Transient Suppressors
-
IRL3713STRLPBFPower Field-Effect Transistors
-
ATMEGA16L-8AUMicrocontrollers
-
RCL04060000Z0EAFixed Resistors
-
RCD060N25TLSmall Signal Field-Effect Transistors
-
CMPT2222ASmall Signal Bipolar Transistors