There are no models available for this part yet.
Overview of W01M-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for W01M-G by Sensitron Semiconductors
Part Data Attributes for W01M-G by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
O-PBCY-W4
|
Pin Count
|
4
|
Manufacturer Package Code
|
WOM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
O-PBCY-W4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for W01M-G
This table gives cross-reference parts and alternative options found for W01M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W01M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W005M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W01M-G vs W005M-BP |
W005F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon | Fagor Electrónica | W01M-G vs W005F |
W005MG | Bridge Rectifier Diode | HY Electronic Corp | W01M-G vs W005MG |
RB151-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-15, 4 PIN | Micro Commercial Components | W01M-G vs RB151-BP |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | W01M-G vs W005M |
W005G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W01M-G vs W005G-7 |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W01M-G vs W005M |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W01M-G vs W005G |
W005M | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | Microsemi Corporation | W01M-G vs W005M |
RB151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W01M-G vs RB151 |