W005MW
Surge Components Inc
Description: Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon,

Overview of W005MW by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W005MW by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W005MW by Surge Components Inc

W005MW
Surge Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1998-01-01
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PBCY-W4
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. W005MW
    Surge Components Inc
    Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon,
    VS

Alternate Parts for W005MW

This table gives cross-reference parts and alternative options found for W005MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W005M-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN Micro Commercial Components W005MW vs W005M-BP
W005F Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon Fagor Electrónica W005MW vs W005F
W005MG Bridge Rectifier Diode HY Electronic Corp W005MW vs W005MG
W01M-G Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN Sensitron Semiconductors W005MW vs W01M-G
RB151-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-15, 4 PIN Micro Commercial Components W005MW vs RB151-BP
W005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Rectron Semiconductor W005MW vs W005M
W005G-7 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOG, 4 PIN Diodes Incorporated W005MW vs W005G-7
W005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Sensitron Semiconductors W005MW vs W005M
W005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Micro Commercial Components W005MW vs W005G
W005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, Microsemi Corporation W005MW vs W005M
Part Number Description Manufacturer Compare
W005G-G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd W005MW vs W005G-G
W005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, RB-15, 4 PIN Taiwan Semiconductor W005MW vs W005G
W005M-LF Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN Won-Top Electronics Co Ltd W005MW vs W005M-LF
RB151-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-15, 4 PIN Micro Commercial Components W005MW vs RB151-BP
W005M-1 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, General Instrument Corp W005MW vs W005M-1
W005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Micro Commercial Components W005MW vs W005G
W005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Rectron Semiconductor W005MW vs W005M
W005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, 17, RB-15, 4 PIN Surge Components Inc W005MW vs W005G
RB151 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon Diodes Incorporated W005MW vs RB151
W005FB Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon Fagor Electrónica W005MW vs W005FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W005MW by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W005MW by Surge Components Inc

Select Manufacturer
Which Manufacturer of W005MW would you like to use for your alert(s)?
  • Please alert me when W005MW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W005MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W005MW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W005MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W005MW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W005MW by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: