Part Details for RAVS104DJT43R0 by SEI Stackpole Electronics Inc
Overview of RAVS104DJT43R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAVS104DJT43R0
RAVS104DJT43R0 CAD Models
RAVS104DJT43R0 Part Data Attributes
|
RAVS104DJT43R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVS104DJT43R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 43 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 43 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAVS104DJT43R0
This table gives cross-reference parts and alternative options found for RAVS104DJT43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVS104DJT43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF104D435%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVS104DJT43R0 vs RAVF104D435%R |
RTA02-4D430JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RAVS104DJT43R0 vs RTA02-4D430JTH |
RAVF104DJT43R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVS104DJT43R0 vs RAVF104DJT43R0 |
CRA024RJ43RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAVS104DJT43R0 vs CRA024RJ43RQ10 |
NRSNA4I4J430TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RAVS104DJT43R0 vs NRSNA4I4J430TR |
CRN24430J | Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RAVS104DJT43R0 vs CRN24430J |
RTA02-4D430JP2 | Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RAVS104DJT43R0 vs RTA02-4D430JP2 |
RTA02-4D430JTP | Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RAVS104DJT43R0 vs RTA02-4D430JTP |
MNR04MRAPJ430 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | RAVS104DJT43R0 vs MNR04MRAPJ430 |
AF124-JR-0743RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | YAGEO Corporation | RAVS104DJT43R0 vs AF124-JR-0743RL |