MNR04MRAPJ430
ROHM Semiconductor
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of MNR04MRAPJ430 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for MNR04MRAPJ430 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNR04MRAPJ430 by ROHM Semiconductor

MNR04MRAPJ430
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
43 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. MNR04MRAPJ430
    ROHM Semiconductor
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for MNR04MRAPJ430

This table gives cross-reference parts and alternative options found for MNR04MRAPJ430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04MRAPJ430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MNR04MRAPJ430 vs RAVF104D435%R
RTA02-4D430JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec MNR04MRAPJ430 vs RTA02-4D430JTH
RAVF104DJT43R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MNR04MRAPJ430 vs RAVF104DJT43R0
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd MNR04MRAPJ430 vs CRA024RJ43RQ10
NRSNA4I4J430TR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp MNR04MRAPJ430 vs NRSNA4I4J430TR
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd MNR04MRAPJ430 vs CRN24430J
RTA02-4D430JP2 Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation MNR04MRAPJ430 vs RTA02-4D430JP2
RTA02-4D430JTP Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MNR04MRAPJ430 vs RTA02-4D430JTP
AF124-JR-0743RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 YAGEO Corporation MNR04MRAPJ430 vs AF124-JR-0743RL
ACN1E4GTP2J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04MRAPJ430 vs ACN1E4GTP2J430LF
Part Number Description Manufacturer Compare
RAV104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP SEI Stackpole Electronics Inc MNR04MRAPJ430 vs RAV104D435%R
RTA02-4D430JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec MNR04MRAPJ430 vs RTA02-4D430JTH
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MNR04MRAPJ430 vs RAVF104D435%R
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd MNR04MRAPJ430 vs CRN24430J
TSN2BTJ430 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Tateyama Kagaku Group MNR04MRAPJ430 vs TSN2BTJ430
ACN1E4GTP4J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04MRAPJ430 vs ACN1E4GTP4J430LF
YCN104-430-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ASJ Holdings Limited MNR04MRAPJ430 vs YCN104-430-JK
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd MNR04MRAPJ430 vs CRA024RJ43RQ10
RTA02-4D430J Array/Network Resistor, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec MNR04MRAPJ430 vs RTA02-4D430J
ACN1E4GTP2J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd MNR04MRAPJ430 vs ACN1E4GTP2J430LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR04MRAPJ430 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR04MRAPJ430 by ROHM Semiconductor

  • Please alert me when MNR04MRAPJ430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNR04MRAPJ430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR04MRAPJ430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNR04MRAPJ430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR04MRAPJ430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR04MRAPJ430 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: