Datasheets
YCN104-430-JK by: ASJ Holdings Limited

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Part Details for YCN104-430-JK by ASJ Holdings Limited

Overview of YCN104-430-JK by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for YCN104-430-JK

YCN104-430-JK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YCN104-430-JK Part Data Attributes

YCN104-430-JK ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
YCN104-430-JK ASJ Holdings Limited Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
Element Power Dissipation 0.0625 W
First Element Resistance 43 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Style SMT
Package Width 1 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Temperature 70 °C
Resistance 43 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 43 Ω
Size Code 0408
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for YCN104-430-JK

This table gives cross-reference parts and alternative options found for YCN104-430-JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN104-430-JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd YCN104-430-JK vs CRN24430J
RTA02-4D430JP4 Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN104-430-JK vs RTA02-4D430JP4
RTA02-4D430JP3 Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation YCN104-430-JK vs RTA02-4D430JP3
CRA024RJ43RP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd YCN104-430-JK vs CRA024RJ43RP10
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc YCN104-430-JK vs RAVF104D435%R
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd YCN104-430-JK vs CRA024RJ43RQ10
RTA02-4D430JTP Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN104-430-JK vs RTA02-4D430JTP
MNR04M0APJ430 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP ROHM Semiconductor YCN104-430-JK vs MNR04M0APJ430
NRSNA4I4J430TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT NIC Components Corp YCN104-430-JK vs NRSNA4I4J430TRF
ACN1E4GTP4J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd YCN104-430-JK vs ACN1E4GTP4J430LF
Part Number Description Manufacturer Compare
ACN1E4GTP0J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd YCN104-430-JK vs ACN1E4GTP0J430LF
MNR04MRAPJ430 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ROHM Semiconductor YCN104-430-JK vs MNR04MRAPJ430
RP104PJ430AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, Samsung Electro-Mechanics YCN104-430-JK vs RP104PJ430AS
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd YCN104-430-JK vs CRA024RJ43RQ10
ACN1E4GTP2J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd YCN104-430-JK vs ACN1E4GTP2J430LF
ACN1E4GTP4J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd YCN104-430-JK vs ACN1E4GTP4J430LF
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc YCN104-430-JK vs RAVF104D435%R
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd YCN104-430-JK vs CRN24430J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YCN104-430-JK by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YCN104-430-JK by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of YCN104-430-JK would you like to use for your alert(s)?
  • Please alert me when YCN104-430-JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YCN104-430-JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YCN104-430-JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YCN104-430-JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YCN104-430-JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YCN104-430-JK by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: