Datasheets
NRSNA4I4J430TR by: NIC Components Corp

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Part Details for NRSNA4I4J430TR by NIC Components Corp

Overview of NRSNA4I4J430TR by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRSNA4I4J430TR

NRSNA4I4J430TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSNA4I4J430TR Part Data Attributes

NRSNA4I4J430TR NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSNA4I4J430TR NIC Components Corp Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Style SMT
Package Width 1 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 43 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0804
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V

Alternate Parts for NRSNA4I4J430TR

This table gives cross-reference parts and alternative options found for NRSNA4I4J430TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4J430TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd NRSNA4I4J430TR vs CRN24430J
RTA02-4D430JP4 Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSNA4I4J430TR vs RTA02-4D430JP4
RTA02-4D430JP3 Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation NRSNA4I4J430TR vs RTA02-4D430JP3
CRA024RJ43RP10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSNA4I4J430TR vs CRA024RJ43RP10
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRSNA4I4J430TR vs RAVF104D435%R
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSNA4I4J430TR vs CRA024RJ43RQ10
RTA02-4D430JTP Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NRSNA4I4J430TR vs RTA02-4D430JTP
MNR04M0APJ430 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP ROHM Semiconductor NRSNA4I4J430TR vs MNR04M0APJ430
NRSNA4I4J430TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT NIC Components Corp NRSNA4I4J430TR vs NRSNA4I4J430TRF
ACN1E4GTP4J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd NRSNA4I4J430TR vs ACN1E4GTP4J430LF
Part Number Description Manufacturer Compare
ACN1E4GTP0J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd NRSNA4I4J430TR vs ACN1E4GTP0J430LF
MNR04MRAPJ430 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, ROHM Semiconductor NRSNA4I4J430TR vs MNR04MRAPJ430
RP104PJ430AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 43ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, Samsung Electro-Mechanics NRSNA4I4J430TR vs RP104PJ430AS
CRA024RJ43RQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd NRSNA4I4J430TR vs CRA024RJ43RQ10
ACN1E4GTP2J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd NRSNA4I4J430TR vs ACN1E4GTP2J430LF
ACN1E4GTP4J430LF Array/Network Resistor, 0.25W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd NRSNA4I4J430TR vs ACN1E4GTP4J430LF
RAVF104D435%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRSNA4I4J430TR vs RAVF104D435%R
CRN24430J Array/Network Resistor, Isolated, 0.0625W, 43ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 TY-OHM Electronic Works Co Ltd NRSNA4I4J430TR vs CRN24430J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNA4I4J430TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNA4I4J430TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSNA4I4J430TR would you like to use for your alert(s)?
  • Please alert me when NRSNA4I4J430TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSNA4I4J430TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNA4I4J430TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSNA4I4J430TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNA4I4J430TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNA4I4J430TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: