Part Details for RAC164D155%R by SEI Stackpole Electronics Inc
Overview of RAC164D155%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RAC164D155%R
RAC164D155%R CAD Models
RAC164D155%R Part Data Attributes
|
RAC164D155%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAC164D155%R
SEI Stackpole Electronics Inc
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 15 Ω | |
Manufacturer Series | RAC | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RAC164D(5%) | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RAC164D155%R
This table gives cross-reference parts and alternative options found for RAC164D155%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D155%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTTDD150J | RES NET,THICK FILM,15 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RAC164D155%R vs CN1J4RTTDD150J |
WNCR164-15RJI | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | RAC164D155%R vs WNCR164-15RJI |
CN1J4LTD150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | RAC164D155%R vs CN1J4LTD150J |
CN1J4LTE150J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RAC164D155%R vs CN1J4LTE150J |
RAC164D150.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D155%R vs RAC164D150.05R |
CN1J4RTTD150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D155%R vs CN1J4RTTD150J |
CN1J4TTD150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC164D155%R vs CN1J4TTD150J |
CRN16-4-150JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RAC164D155%R vs CRN16-4-150JCSNT |
RACF164D155%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D155%R vs RACF164D155%R |
CRN16-4-150JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | RAC164D155%R vs CRN16-4-150JCT |