Part Details for CN1J4TTD150J by KOA Speer Electronics Inc
Overview of CN1J4TTD150J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4TTD150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413110915832
|
Chip1Stop | Res Thick Film Array 15 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 300 |
|
$0.0139 / $0.0170 | Buy Now |
Part Details for CN1J4TTD150J
CN1J4TTD150J CAD Models
CN1J4TTD150J Part Data Attributes
|
CN1J4TTD150J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTD150J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTD150J
This table gives cross-reference parts and alternative options found for CN1J4TTD150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RACF164DJT15R0 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CN1J4TTD150J vs RACF164DJT15R0 |
CN1J4RTTD150J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CN1J4TTD150J vs CN1J4RTTD150J |
RAC164D150JBT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CN1J4TTD150J vs RAC164D150JBT |
CN1J4TTED150J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CN1J4TTD150J vs CN1J4TTED150J |
RAC164D150JBB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CN1J4TTD150J vs RAC164D150JBB |
CN1J4TTDD150J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CN1J4TTD150J vs CN1J4TTDD150J |