CRN16-4-150JCT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of CRN16-4-150JCT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRN16-4-150JCT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRN16-4-150JCT
Venkel Ltd. Chip Resistor Array, CRN16, 4, 15R, �5%, Concave RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

CAD Models for CRN16-4-150JCT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN16-4-150JCT by VENKEL LTD

CRN16-4-150JCT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
15 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
RUTHENIUM OXIDE
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRN16-4-150JCT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for CRN16-4-150JCT

This table gives cross-reference parts and alternative options found for CRN16-4-150JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-150JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4RTTDD150J RES NET,THICK FILM,15 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CRN16-4-150JCT vs CN1J4RTTDD150J
WNCR164-15RJI Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CRN16-4-150JCT vs WNCR164-15RJI
CN1J4LTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CRN16-4-150JCT vs CN1J4LTD150J
CN1J4LTE150J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRN16-4-150JCT vs CN1J4LTE150J
RAC164D150.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRN16-4-150JCT vs RAC164D150.05R
CN1J4RTTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN16-4-150JCT vs CN1J4RTTD150J
CN1J4TTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN16-4-150JCT vs CN1J4TTD150J
CRN16-4-150JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-150JCT vs CRN16-4-150JCSNT
RACF164D155%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRN16-4-150JCT vs RACF164D155%R
RAC164D150JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-150JCT vs RAC164D150JBB
Part Number Description Manufacturer Compare
RAC16-4D-155% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CRN16-4-150JCT vs RAC16-4D-155%
CRN16-4-150JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-150JCT vs CRN16-4-150JCSNT
RAC164D155%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CRN16-4-150JCT vs RAC164D155%R
RAC164D150JBTP Array/Network Resistor, Isolated, 0.25W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CRN16-4-150JCT vs RAC164D150JBTP
RAC164D150.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRN16-4-150JCT vs RAC164D150.05R
RACF164D155%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRN16-4-150JCT vs RACF164D155%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN16-4-150JCT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN16-4-150JCT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRN16-4-150JCT would you like to use for your alert(s)?
  • Please alert me when CRN16-4-150JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN16-4-150JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN16-4-150JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN16-4-150JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN16-4-150JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN16-4-150JCT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: