RAC16-4D-155%
SEI Stackpole Electronics Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP

Overview of RAC16-4D-155% by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RAC16-4D-155% by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC16-4D-155% by SEI Stackpole Electronics Inc

RAC16-4D-155%
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Thick Film
Element Power Dissipation
0.063 W
First Element Resistance
15 Ω
Manufacturer Series
RAC
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RAC16-4D
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC16-4D-155%
    SEI Stackpole Electronics Inc
    RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
    VS

Alternate Parts for RAC16-4D-155%

This table gives cross-reference parts and alternative options found for RAC16-4D-155%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC16-4D-155%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4RTTDD150J RES NET,THICK FILM,15 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation RAC16-4D-155% vs CN1J4RTTDD150J
WNCR164-15RJI Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors RAC16-4D-155% vs WNCR164-15RJI
CN1J4LTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc RAC16-4D-155% vs CN1J4LTD150J
CN1J4LTE150J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC16-4D-155% vs CN1J4LTE150J
RAC164D150.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC16-4D-155% vs RAC164D150.05R
CN1J4RTTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC16-4D-155% vs CN1J4RTTD150J
CN1J4TTD150J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC16-4D-155% vs CN1J4TTD150J
CRN16-4-150JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC16-4D-155% vs CRN16-4-150JCSNT
RACF164D155%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC16-4D-155% vs RACF164D155%R
CRN16-4-150JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD RAC16-4D-155% vs CRN16-4-150JCT
Part Number Description Manufacturer Compare
CRN16-4-150JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC16-4D-155% vs CRN16-4-150JCSNT
RAC164D155%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC16-4D-155% vs RAC164D155%R
RAC164D150JBTP Array/Network Resistor, Isolated, 0.25W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC16-4D-155% vs RAC164D150JBTP
RAC164D150.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC16-4D-155% vs RAC164D150.05R
RACF164D155%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC16-4D-155% vs RACF164D155%R
CRN16-4-150JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD RAC16-4D-155% vs CRN16-4-150JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC16-4D-155% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC16-4D-155% by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAC16-4D-155% would you like to use for your alert(s)?
  • Please alert me when RAC16-4D-155% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC16-4D-155% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC16-4D-155% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC16-4D-155% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC16-4D-155%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC16-4D-155% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: