Memory
R1Q3A3618ABG-60R
Renesas Electronics Corporation
Description: IC,SYNC SRAM,QDR,2MX18,CMOS,BGA,165PIN,PLASTIC

Overview of R1Q3A3618ABG-60R by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for R1Q3A3618ABG-60R by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1Q3A3618ABG-60R by Renesas Electronics Corporation

R1Q3A3618ABG-60R
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
BGA
Package Description
15 X 17 MM, 1 MM PITCH, PLASTIC, LBGA-165
Pin Count
165
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
37748736 bit
Memory IC Type
QDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.46 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. R1Q3A3618ABG-60R
    Renesas Electronics Corporation
    IC,SYNC SRAM,QDR,2MX18,CMOS,BGA,165PIN,PLASTIC
    VS

Alternate Parts for R1Q3A3618ABG-60R

This table gives cross-reference parts and alternative options found for R1Q3A3618ABG-60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1Q3A3618ABG-60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K7M163645A-FC200 ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 Samsung Semiconductor R1Q3A3618ABG-60R vs K7M163645A-FC200
GS8161E36DD-150 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology R1Q3A3618ABG-60R vs GS8161E36DD-150
GS8161E36DGT-333V Cache SRAM, 512KX36, 5ns, CMOS, PQFP100, TQFP-100 GSI Technology R1Q3A3618ABG-60R vs GS8161E36DGT-333V
IS61VF51236A-7.5TQVI 512KX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc R1Q3A3618ABG-60R vs IS61VF51236A-7.5TQVI
CY7C1163KV18-550BZC QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG R1Q3A3618ABG-60R vs CY7C1163KV18-550BZC
GS8182D37BD-435MT QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology R1Q3A3618ABG-60R vs GS8182D37BD-435MT
GS8162Z18DD-250IT ZBT SRAM, 1MX18, 5.5ns, CMOS, PBGA165, FPBGA-165 GSI Technology R1Q3A3618ABG-60R vs GS8162Z18DD-250IT
K7M161845A-FC160 ZBT SRAM, 1MX18, CMOS, PBGA165, FBGA-165 Samsung Semiconductor R1Q3A3618ABG-60R vs K7M161845A-FC160
CY7C1314KV18-300BZXC QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor R1Q3A3618ABG-60R vs CY7C1314KV18-300BZXC
K7B163625M-QC900 Cache SRAM, 512KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor R1Q3A3618ABG-60R vs K7B163625M-QC900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1Q3A3618ABG-60R by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1Q3A3618ABG-60R by Renesas Electronics Corporation

  • Please alert me when R1Q3A3618ABG-60R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R1Q3A3618ABG-60R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1Q3A3618ABG-60R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R1Q3A3618ABG-60R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1Q3A3618ABG-60R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1Q3A3618ABG-60R by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: