Part Details for K7M161845A-FC160 by Samsung Semiconductor
Overview of K7M161845A-FC160 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K7M161845A-FC160
K7M161845A-FC160 CAD Models
K7M161845A-FC160 Part Data Attributes
|
K7M161845A-FC160
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7M161845A-FC160
Samsung Semiconductor
ZBT SRAM, 1MX18, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for K7M161845A-FC160
This table gives cross-reference parts and alternative options found for K7M161845A-FC160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7M161845A-FC160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7M163645A-FC200 | ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 | Samsung Semiconductor | K7M161845A-FC160 vs K7M163645A-FC200 |
GS8161E36DD-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | K7M161845A-FC160 vs GS8161E36DD-150 |
GS8161E36DGT-333V | Cache SRAM, 512KX36, 5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7M161845A-FC160 vs GS8161E36DGT-333V |
R1Q3A3618ABG-60R | IC,SYNC SRAM,QDR,2MX18,CMOS,BGA,165PIN,PLASTIC | Renesas Electronics Corporation | K7M161845A-FC160 vs R1Q3A3618ABG-60R |
IS61VF51236A-7.5TQVI | 512KX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | K7M161845A-FC160 vs IS61VF51236A-7.5TQVI |
CY7C1163KV18-550BZC | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | K7M161845A-FC160 vs CY7C1163KV18-550BZC |
GS8182D37BD-435MT | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | K7M161845A-FC160 vs GS8182D37BD-435MT |
GS8162Z18DD-250IT | ZBT SRAM, 1MX18, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | K7M161845A-FC160 vs GS8162Z18DD-250IT |
CY7C1314KV18-300BZXC | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | K7M161845A-FC160 vs CY7C1314KV18-300BZXC |
K7B163625M-QC900 | Cache SRAM, 512KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7M161845A-FC160 vs K7B163625M-QC900 |