Part Details for QS78R19-0.125MHZ by Q-TECH Corporation
Overview of QS78R19-0.125MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Part Details for QS78R19-0.125MHZ
QS78R19-0.125MHZ CAD Models
QS78R19-0.125MHZ Part Data Attributes
|
QS78R19-0.125MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS78R19-0.125MHZ
Q-TECH Corporation
LVHCMOS Output Clock Oscillator, 0.125MHz Nom, J-LEADED, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7 INCH, TUBE | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.125 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 10 KOHM, 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP4,.3,200 | |
Physical Dimension | 13.97mm x 8.89mm x 4.32mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for QS78R19-0.125MHZ
This table gives cross-reference parts and alternative options found for QS78R19-0.125MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS78R19-0.125MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT90R11-0.125MHZ | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R11-0.125MHZ |
QT90R-D-4-M-0.125MHZ | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R-D-4-M-0.125MHZ |
QT90R11M-0.125MHZ | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R11M-0.125MHZ |
QT90R-D-9-M-0.125MHZ | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R-D-9-M-0.125MHZ |
QT90R-D-4-0.125MHZ | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R-D-4-0.125MHZ |
QT90R6M-0.125MHZ | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R6M-0.125MHZ |
QT90R4M-0.125MHZ | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R4M-0.125MHZ |
QT90R-D-6-M-0.125MHZ | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R-D-6-M-0.125MHZ |
QT90R9-0.125MHZ | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R9-0.125MHZ |
QT90R-11-M-0.125MHZ | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | Q-TECH Corporation | QS78R19-0.125MHZ vs QT90R-11-M-0.125MHZ |