Part Details for QT90R-11-M-0.125MHZ by Q-TECH Corporation
Overview of QT90R-11-M-0.125MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Part Details for QT90R-11-M-0.125MHZ
QT90R-11-M-0.125MHZ CAD Models
QT90R-11-M-0.125MHZ Part Data Attributes
|
QT90R-11-M-0.125MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT90R-11-M-0.125MHZ
Q-TECH Corporation
LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 15 pF | |
Physical Dimension | 8.89mm x 7.37mm x 4.826mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for QT90R-11-M-0.125MHZ
This table gives cross-reference parts and alternative options found for QT90R-11-M-0.125MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT90R-11-M-0.125MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QT90RD6M-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90RD6M-0.125MHZ |
QT90RD6-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90RD6-0.125MHZ |
QT90R-D-4-M-0.125MHZ | Q-TECH Corporation | Check for Price | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | QT90R-11-M-0.125MHZ vs QT90R-D-4-M-0.125MHZ |
QT90R4M-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90R4M-0.125MHZ |
QT90R11-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90R11-0.125MHZ |
QT90R-6-M-0.125MHZ | Q-TECH Corporation | Check for Price | LVHCMOS Output Clock Oscillator, 0.125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MINIATURE, SMD, 4 PIN | QT90R-11-M-0.125MHZ vs QT90R-6-M-0.125MHZ |
QT90R9-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90R9-0.125MHZ |
QT90RD4M-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90RD4M-0.125MHZ |
QT90R4-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90R4-0.125MHZ |
QT90R6M-0.125MHZ | Q-TECH Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVHCMOS OUTPUT | QT90R-11-M-0.125MHZ vs QT90R6M-0.125MHZ |