QS78R19-0.125MHZ
vs
QT90R-D-4-M-0.125MHZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
Q-TECH CORP
|
Q-TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, EMBOSSED, 7 INCH, TUBE
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE
|
Fall Time-Max |
200 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.125 MHz
|
0.125 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Oscillator Type |
LVHCMOS
|
LVHCMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Output Low Current-Max |
8 mA
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SMDIP4,.3,200
|
|
Physical Dimension |
13.97mm x 8.89mm x 4.32mm
|
8.89mm x 7.37mm x 4.826mm
|
Rise Time-Max |
200 ns
|
5 ns
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare QS78R19-0.125MHZ with alternatives
Compare QT90R-D-4-M-0.125MHZ with alternatives