QS78R19-0.125MHZ
vs
QT90R-11-M-0.125MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
Q-TECH CORP
Q-TECH CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TR, EMBOSSED, 7 INCH, TUBE
TUBE; TAPE AND REEL
Fall Time-Max
200 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.125 MHz
0.125 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
LVHCMOS
LVHCMOS
Output Load
10 KOHM, 15 pF
15 pF
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Package Equivalence Code
SMDIP4,.3,200
Physical Dimension
13.97mm x 8.89mm x 4.32mm
8.89mm x 7.37mm x 4.826mm
Rise Time-Max
200 ns
5 ns
Supply Current-Max
4 mA
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Tin/Lead (Sn60Pb40)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Compare QS78R19-0.125MHZ with alternatives
Compare QT90R-11-M-0.125MHZ with alternatives