Part Details for Q8040J7 by Teccor
Overview of Q8040J7 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Q8040J7
Q8040J7 CAD Models
Q8040J7 Part Data Attributes:
|
Q8040J7
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q8040J7
Teccor
Alternistor TRIAC, 800V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 50 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 900 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 120 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8040J7
This table gives cross-reference parts and alternative options found for Q8040J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8040J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | Q8040J7 vs Q6025P |
Q2010R5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q8040J7 vs Q2010R5 |
Q8010L5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q8040J7 vs Q8010L5 |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | Q8040J7 vs Q5008LT |
L2004F521 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q8040J7 vs L2004F521 |
Q8010R5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q8040J7 vs Q8010R5 |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8040J7 vs 2N6343-A |
Q6012LH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q8040J7 vs Q6012LH5 |
934037850127 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q8040J7 vs 934037850127 |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8040J7 vs SC146D |