Filter Your Search
1 - 7 of 7 results
|
Q8040J7TP
Littelfuse Inc
|
$7.9102 | No | Yes | Active | 5 mA | 100 mA | 100 mA | 800 V | 40 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 575 V/us | 2 V | R-PSFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8040J7V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | UNSPECIFIED | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q8040J7
Teccor
|
Check for Price | No | Transferred | 5 mA | 120 mA | 100 mA | 800 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 50 V/us | 900 V/us | 2.5 V | 200 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
Q8040J781
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 40 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q8040J7
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 mA | 100 mA | 100 mA | 800 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 225 V/us | 2.5 V | R-PSFM-D3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q8040J7V
Teccor
|
Check for Price | Transferred | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q8040J781
Teccor
|
Check for Price | Transferred | 120 mA | 100 mA | 800 V | 40 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 900 V/us | 2.5 V | 200 µA | R-PSFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 |