Part Details for Q4015R5 by Teccor
Overview of Q4015R5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q4015R5
Q4015R5 CAD Models
Q4015R5 Part Data Attributes:
|
Q4015R5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q4015R5
Teccor
TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4015R5
This table gives cross-reference parts and alternative options found for Q4015R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4015R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210-4 | 200V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs MAC210-4 |
CQ220-10B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | Q4015R5 vs CQ220-10B |
2N6347-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs 2N6347-A |
2N6348A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | Q4015R5 vs 2N6348A |
BTA212-600B,127 | BTA212-600B | NXP Semiconductors | Q4015R5 vs BTA212-600B,127 |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs SC146D |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs 2N6343-A |
2N6346A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs 2N6346A-C |
2N6348A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs 2N6348A-C |
2N6346-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015R5 vs 2N6346-A |