Filter Your Search
1 - 10 of 44 results
|
Q4015R5
Littelfuse Inc
|
$1.3819 | Yes | Obsolete | 500 µA | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 60 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4015R5TP
Littelfuse Inc
|
$1.4786 | No | Yes | Active | 70 mA | 50 mA | 400 V | 15 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 275 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4015R551
Teccor
|
Check for Price | Transferred | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4015R559
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 15 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4015R558
Teccor
|
Check for Price | Transferred | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4015R556TP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 70 mA | 50 mA | 600 V | 15 A | TRIAC | SINGLE | 4 V/us | 275 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q4015R567
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 15 A | TRIAC | SINGLE | R-PSFM-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q4015R559
Teccor
|
Check for Price | Transferred | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4015R5
Teccor
|
Check for Price | No | Transferred | 500 µA | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
Q4015R565
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 15 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |