Memory
PYX28C64-25L32MB
Pyramid Semiconductor Corporation
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of PYX28C64-25L32MB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PYX28C64-25L32MB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYX28C64-25L32MB by Pyramid Semiconductor Corporation

PYX28C64-25L32MB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
0.450 X 0.550 INCH, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. PYX28C64-25L32MB
    Pyramid Semiconductor Corporation
    EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for PYX28C64-25L32MB

This table gives cross-reference parts and alternative options found for PYX28C64-25L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C64-25L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28PC64-25LM EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C64-25L32MB vs AT28PC64-25LM
AM2864AE-250LIB EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM2864AE-250LIB
LM28C65-250/B EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 LSI Corporation PYX28C64-25L32MB vs LM28C65-250/B
X28C64EMB-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYX28C64-25L32MB vs X28C64EMB-25
AM2864ALC EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM2864ALC
AM9864-25/BUC EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM9864-25/BUC
AM9864-25LCB EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM9864-25LCB
AT28PC64E-25LI EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C64-25L32MB vs AT28PC64E-25LI
AM2864AE-255LC EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM2864AE-255LC
5962-8751415YA EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 QP Semiconductor PYX28C64-25L32MB vs 5962-8751415YA
Part Number Description Manufacturer Compare
28C64A-25/K 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc PYX28C64-25L32MB vs 28C64A-25/K
LM28C65-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 LSI Corporation PYX28C64-25L32MB vs LM28C65-250
28C64AX-25I/K 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc PYX28C64-25L32MB vs 28C64AX-25I/K
P5C164250L32M EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-25L32MB vs P5C164250L32M
28C64AF-25I/K 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc PYX28C64-25L32MB vs 28C64AF-25I/K
PYA28C64X-25LMB EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C64-25L32MB vs PYA28C64X-25LMB
X28C64GM-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc PYX28C64-25L32MB vs X28C64GM-25
LE28C64-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 LSI Corporation PYX28C64-25L32MB vs LE28C64-250
AM2864AE-250LC EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM2864AE-250LC
AM2864AE-250LE EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD PYX28C64-25L32MB vs AM2864AE-250LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYX28C64-25L32MB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYX28C64-25L32MB by Pyramid Semiconductor Corporation

  • Please alert me when PYX28C64-25L32MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PYX28C64-25L32MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYX28C64-25L32MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PYX28C64-25L32MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYX28C64-25L32MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYX28C64-25L32MB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: