Part Details for AM9864-25LCB by AMD
Overview of AM9864-25LCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for AM9864-25LCB
AM9864-25LCB CAD Models
AM9864-25LCB Part Data Attributes
|
AM9864-25LCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864-25LCB
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.07 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm |
Alternate Parts for AM9864-25LCB
This table gives cross-reference parts and alternative options found for AM9864-25LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-25LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C64AF-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM9864-25LCB vs 28C64AF-25I/K |
PYA28C64E-25LMB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | AM9864-25LCB vs PYA28C64E-25LMB |
5962-8751408YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | QP Semiconductor | AM9864-25LCB vs 5962-8751408YX |
28C64AX-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM9864-25LCB vs 28C64AX-25I/K |
LM28C65-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LSI Corporation | AM9864-25LCB vs LM28C65-250 |
AM9864-25LI | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM9864-25LCB vs AM9864-25LI |
X2864AE-25 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM9864-25LCB vs X2864AE-25 |
LM28C65-250/B | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LSI Corporation | AM9864-25LCB vs LM28C65-250/B |
X28C64EM-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM9864-25LCB vs X28C64EM-25 |
LM52B33-250/B | EEPROM, 8KX8, 250ns, Parallel, MOS, CQCC32 | LSI Corporation | AM9864-25LCB vs LM52B33-250/B |