Part Details for AM2864AE-255LC by AMD
Overview of AM2864AE-255LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2864AE-255LC
AM2864AE-255LC CAD Models
AM2864AE-255LC Part Data Attributes
|
AM2864AE-255LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864AE-255LC
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AM2864AE-255LC
This table gives cross-reference parts and alternative options found for AM2864AE-255LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864AE-255LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C64AF-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM2864AE-255LC vs 28C64AF-25I/K |
PYA28C64E-25LMB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | AM2864AE-255LC vs PYA28C64E-25LMB |
5962-8751408YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | QP Semiconductor | AM2864AE-255LC vs 5962-8751408YX |
28C64AX-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM2864AE-255LC vs 28C64AX-25I/K |
LM28C65-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LSI Corporation | AM2864AE-255LC vs LM28C65-250 |
AM9864-25LI | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2864AE-255LC vs AM9864-25LI |
X2864AE-25 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM2864AE-255LC vs X2864AE-25 |
LM28C65-250/B | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LSI Corporation | AM2864AE-255LC vs LM28C65-250/B |
X28C64EM-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM2864AE-255LC vs X28C64EM-25 |
LM52B33-250/B | EEPROM, 8KX8, 250ns, Parallel, MOS, CQCC32 | LSI Corporation | AM2864AE-255LC vs LM52B33-250/B |