There are no models available for this part yet.
Overview of LM28C65-250/B by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
CAD Models for LM28C65-250/B by LSI Corporation
Part Data Attributes for LM28C65-250/B by LSI Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEEQ TECHNOLOGY INC
|
Package Description
|
QCCN, LCC32,.45X.55
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
250 ns
|
Additional Feature
|
AUTOMATIC WRITE;PAGE WRITE
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
JESD-30 Code
|
R-CQCC-N32
|
JESD-609 Code
|
e0
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC32,.45X.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Page Size
|
64 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Screening Level
|
38535Q/M;38534H;883B
|
Standby Current-Max
|
0.00025 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
NO
|
Alternate Parts for LM28C65-250/B
This table gives cross-reference parts and alternative options found for LM28C65-250/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM28C65-250/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C64AF-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | LM28C65-250/B vs 28C64AF-25I/K |
PYA28C64E-25LMB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | LM28C65-250/B vs PYA28C64E-25LMB |
5962-8751408YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | QP Semiconductor | LM28C65-250/B vs 5962-8751408YX |
28C64AX-25I/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | LM28C65-250/B vs 28C64AX-25I/K |
LM28C65-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LSI Corporation | LM28C65-250/B vs LM28C65-250 |
AM9864-25LI | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | LM28C65-250/B vs AM9864-25LI |
X2864AE-25 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | LM28C65-250/B vs X2864AE-25 |
X28C64EM-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | LM28C65-250/B vs X28C64EM-25 |
LM52B33-250/B | EEPROM, 8KX8, 250ns, Parallel, MOS, CQCC32 | LSI Corporation | LM28C65-250/B vs LM52B33-250/B |
AM2864AE-250LEB | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | LM28C65-250/B vs AM2864AE-250LEB |