There are no models available for this part yet.
Overview of PTH12010LAZT by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for PTH12010LAZT by Artesyn Embedded Technologies
Part Data Attributes for PTH12010LAZT by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X10
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Output Voltage-Max
|
1.8 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
66 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTH12010LAZT
This table gives cross-reference parts and alternative options found for PTH12010LAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010LAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010LAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAZT vs PTH12010LAZ |
PTH12010LAST | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010LAZT vs PTH12010LAST |
PTH12010LAST | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAZT vs PTH12010LAST |
PTH12010LAST | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010LAZT vs PTH12010LAST |
PTH12010LAS | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAZT vs PTH12010LAS |
PTH12010LAZT | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAZT vs PTH12010LAZT |
PTH12010LAZT | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAZT vs PTH12010LAZT |
PTH12010LAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010LAZT vs PTH12010LAZ |
PTH12010LAZ | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAZT vs PTH12010LAZ |
Related Parts for PTH12010LAZT
-
PTH12050WADPower Supply Modules
-
PTGL4SAS100K2N51B0Non-linear Resistors
-
PTK10-Q24-S5Other Analog ICs
-
PT8122ASwitching Regulator or Controllers
-
PSMN7R0-60YSPower Field-Effect Transistors
-
PT7M7824STAEXPower Management Circuits
-
PT7M8216B09XYEXLinear Regulator ICs
-
PSMBJ130ATransient Suppressors
-
PS9687L2-E3-AOptocoupler