Part Details for PTH05020WAZ by Artesyn Embedded Technologies
Overview of PTH05020WAZ by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05020WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9406
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 79.2W, 22A, Output Power Max:79.2W, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Surface Mount Dip, Height:9Mm Rohs Compliant: Yes |Artesyn Embedded Technologies PTH05020WAZ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin SMD Module Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
67588952
|
Verical | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2123 | Americas - 19 |
|
$20.9500 / $22.4600 | Buy Now |
Part Details for PTH05020WAZ
PTH05020WAZ CAD Models
PTH05020WAZ Part Data Attributes
|
PTH05020WAZ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05020WAZ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |
Alternate Parts for PTH05020WAZ
This table gives cross-reference parts and alternative options found for PTH05020WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05020WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05020WAZ vs PTH05020WAZT |
ATH22T05-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZ vs ATH22T05-9JL |
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05020WAZ vs PTH05020WAZT |
PTH05020WAST | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module | Texas Instruments | PTH05020WAZ vs PTH05020WAST |
PTH05020WAS | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid | Vertiv Inc | PTH05020WAZ vs PTH05020WAS |
PTH05020WAS | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05020WAZ vs PTH05020WAS |
ATH22T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Vertiv Inc | PTH05020WAZ vs ATH22T05-9JL |
ATH22T05-9J | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZ vs ATH22T05-9J |