Part Details for PTH05020WAST by Texas Instruments
Overview of PTH05020WAST by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTH05020WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$29.0036 / $37.4240 | Buy Now |
Part Details for PTH05020WAST
PTH05020WAST CAD Models
PTH05020WAST Part Data Attributes
|
PTH05020WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05020WAST
Texas Instruments
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DMA, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 72.6 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH05020WAST
This table gives cross-reference parts and alternative options found for PTH05020WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05020WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05020WAST vs PTH05020WAZT |
ATH22T05-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAST vs ATH22T05-9JL |
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05020WAST vs PTH05020WAZT |
PTH05020WAS | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid | Vertiv Inc | PTH05020WAST vs PTH05020WAS |
PTH05020WAS | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05020WAST vs PTH05020WAS |
ATH22T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Vertiv Inc | PTH05020WAST vs ATH22T05-9JL |
ATH22T05-9J | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAST vs ATH22T05-9J |