Part Details for PTH05020WAZT by Vertiv Inc
Overview of PTH05020WAZT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PTH05020WAZT
PTH05020WAZT CAD Models
PTH05020WAZT Part Data Attributes
|
PTH05020WAZT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH05020WAZT
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 79.2 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH05020WAZT
This table gives cross-reference parts and alternative options found for PTH05020WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05020WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05020WAZT vs PTH05020WAZT |
ATH22T05-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZT vs ATH22T05-9JL |
PTH05020WAST | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module | Texas Instruments | PTH05020WAZT vs PTH05020WAST |
PTH05020WAS | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid | Vertiv Inc | PTH05020WAZT vs PTH05020WAS |
PTH05020WAS | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05020WAZT vs PTH05020WAS |
ATH22T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Vertiv Inc | PTH05020WAZT vs ATH22T05-9JL |
ATH22T05-9J | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZT vs ATH22T05-9J |