Part Details for PTH05020WAZT by Artesyn Embedded Technologies
Overview of PTH05020WAZT by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTH05020WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9407
|
Newark | 4.5-5.5Vin, 0.8-3.6V@22A, 1.495" X 0.870" X 0.354, 96%eff, Smt, T&r Packaging, Rohs 6 |Artesyn Embedded Technologies PTH05020WAZT Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Chip1Cloud | DC-DC CONVERTERS POLA Non-isolated | 1140 |
|
RFQ |
Part Details for PTH05020WAZT
PTH05020WAZT CAD Models
PTH05020WAZT Part Data Attributes
|
PTH05020WAZT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05020WAZT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |
Alternate Parts for PTH05020WAZT
This table gives cross-reference parts and alternative options found for PTH05020WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05020WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH22T05-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZT vs ATH22T05-9JL |
PTH05020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05020WAZT vs PTH05020WAZT |
PTH05020WAST | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module | Texas Instruments | PTH05020WAZT vs PTH05020WAST |
PTH05020WAS | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid | Vertiv Inc | PTH05020WAZT vs PTH05020WAS |
PTH05020WAS | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05020WAZT vs PTH05020WAS |
ATH22T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Vertiv Inc | PTH05020WAZT vs ATH22T05-9JL |
ATH22T05-9J | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05020WAZT vs ATH22T05-9J |