There are no models available for this part yet.
Overview of PS2502L-2-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502L-4-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502L-1-F3-A | Renesas Electronics Corporation | DC Input Darlington, , / |
CAD Models for PS2502L-2-A by NEC Electronics Group
Part Data Attributes for PS2502L-2-A by NEC Electronics Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SURFACE MOUNT, PLASTIC, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
40 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
2000%
|
Dark Current-Max
|
400 nA
|
Forward Current-Max
|
0.08 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e1
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for PS2502L-2-A
This table gives cross-reference parts and alternative options found for PS2502L-2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2502L-2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV825M | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | PS2502L-2-A vs LTV825M |
LTV-825M | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | PS2502L-2-A vs LTV-825M |
LTV-825S-TA1 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2502L-2-A vs LTV-825S-TA1 |
LTV-825S | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2502L-2-A vs LTV-825S |
Related Parts for PS2502L-2-A
-
PS2502L-1-L-AOptocoupler
-
PMEG3010EBRectifier Diodes
-
PP6-5-12Other Analog ICs
-
09032966861Headers and Edge Type Connectors
-
PQ015EH01ZPHLinear Regulator ICs
-
PMV60ENSmall Signal Field-Effect Transistors
-
BST50Small Signal Bipolar Transistors
-
BZT52B15Zener Diodes
-
PRD15-Q48-S12-N-M-TRPower Supply Modules