PS2502L-2-A
vs
TLP620-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
ISOCOM COMPONENTS LTD
Package Description
SURFACE MOUNT, PLASTIC, DIP-8
DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
40 V
55 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE
Current Transfer Ratio-Nom
2000%
50%
Dark Current-Max
400 nA
100 nA
Forward Current-Max
0.08 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e1
e3
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN
Base Number Matches
1
24
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Isocom
Compare PS2502L-2-A with alternatives
Compare TLP620-2 with alternatives