There are no models available for this part yet.
Overview of PPC8567EVTAUJJA by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PPC8567EVTAUJJA by Freescale Semiconductor
Part Data Attributes for PPC8567EVTAUJJA by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
1023
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
166 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B1023
|
JESD-609 Code
|
e2
|
Length
|
33 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
1023
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.75 mm
|
Speed
|
1333 MHz
|
Supply Voltage-Max
|
1.155 V
|
Supply Voltage-Min
|
1.045 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for PPC8567EVTAUJJA
This table gives cross-reference parts and alternative options found for PPC8567EVTAUJJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC8567EVTAUJJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8568VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs MPC8568VTAUJJA |
PPC8567CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs PPC8567CVTAUJJA |
MPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8567EVTAUJJA vs MPC8568CVTAUJJA |
PPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | PPC8567EVTAUJJA vs PPC8568CVTAUJJA |
MPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs MPC8568CVTAUJJA |
PPC8568EVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs PPC8568EVTAUJJA |
MPC8567CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs MPC8567CVTAUJJA |
MPC8567ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs MPC8567ECVTAUJJA |
PPC8568VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs PPC8568VTAUJJA |
PPC8568ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | PPC8567EVTAUJJA vs PPC8568ECVTAUJJA |