Part Details for MPC8568EVTAUJJA by NXP Semiconductors
Overview of MPC8568EVTAUJJA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8568EVTAUJJA
MPC8568EVTAUJJA CAD Models
MPC8568EVTAUJJA Part Data Attributes
|
MPC8568EVTAUJJA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8568EVTAUJJA
NXP Semiconductors
32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e2 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8568EVTAUJJA
This table gives cross-reference parts and alternative options found for MPC8568EVTAUJJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8568EVTAUJJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8567VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MPC8568EVTAUJJA vs MPC8567VTAUJJA |
MPC8567ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MPC8568EVTAUJJA vs MPC8567ECVTAUJJA |
MPC8568ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8568EVTAUJJA vs MPC8568ECVTAUJJA |
PPC8568EVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MPC8568EVTAUJJA vs PPC8568EVTAUJJA |
MPC8567VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MPC8568EVTAUJJA vs MPC8567VTAUJJA |
MPC8567ECVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8568EVTAUJJA vs MPC8567ECVTAUJJA |
MPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MPC8568EVTAUJJA vs MPC8568CVTAUJJA |
PPC8568VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MPC8568EVTAUJJA vs PPC8568VTAUJJA |
PPC8568CVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MPC8568EVTAUJJA vs PPC8568CVTAUJJA |
PPC8567EVTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MPC8568EVTAUJJA vs PPC8567EVTAUJJA |