Microcontrollers and Processors
MC8641HX1250KC
Description: MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023

Overview of MC8641HX1250KC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC8641HX1250KC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC8641HX1250KC by Freescale Semiconductor

MC8641HX1250KC
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
1023
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166.66 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B1023
Length
33 mm
Low Power Mode
YES
Number of Terminals
1023
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
Speed
1250 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
1 V
Supply Voltage-Nom
1.05 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC8641HX1250KC
    Freescale Semiconductor
    MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023
    VS

Alternate Parts for MC8641HX1250KC

This table gives cross-reference parts and alternative options found for MC8641HX1250KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8641HX1250KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC8641DVGH1500KE Microprocessor, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, FC-BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641DVGH1500KE
PC8640FGH1067NE Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, FCBGA-1023 Teledyne e2v MC8641HX1250KC vs PC8640FGH1067NE
PC8641DMGH1250GB Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641DMGH1250GB
PC8641MGH1250KC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641MGH1250KC
MPC8568EVTAUJJA 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023 NXP Semiconductors MC8641HX1250KC vs MPC8568EVTAUJJA
MC8641DVU1500HB MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 Freescale Semiconductor MC8641HX1250KC vs MC8641DVU1500HB
PC8641DVSH1333HC Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641DVSH1333HC
PC8641MGH1333GB Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641MGH1333GB
PC8641DVSH1333NB Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 Teledyne e2v MC8641HX1250KC vs PC8641DVSH1333NB
MC8641HX1333HB MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 Freescale Semiconductor MC8641HX1250KC vs MC8641HX1333HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC8641HX1250KC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC8641HX1250KC by Freescale Semiconductor

  • Please alert me when MC8641HX1250KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC8641HX1250KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC8641HX1250KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC8641HX1250KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC8641HX1250KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC8641HX1250KC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: