Part Details for PMLL4148LT/R by YAGEO Corporation
Overview of PMLL4148LT/R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for PMLL4148LT/R
PMLL4148LT/R CAD Models
PMLL4148LT/R Part Data Attributes:
|
PMLL4148LT/R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4148LT/R
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4148LT/R
This table gives cross-reference parts and alternative options found for PMLL4148LT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148LT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4148LT/R vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | PMLL4148LT/R vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | PMLL4148LT/R vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | PMLL4148LT/R vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | PMLL4148LT/R vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | PMLL4148LT/R vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | PMLL4148LT/R vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PMLL4148LT/R vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | PMLL4148LT/R vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | PMLL4148LT/R vs RLS4148 |