Part Details for PMLL4148TRL by YAGEO Corporation
Overview of PMLL4148TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PMLL4148TRL
PMLL4148TRL CAD Models
PMLL4148TRL Part Data Attributes:
|
PMLL4148TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4148TRL
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4148TRL
This table gives cross-reference parts and alternative options found for PMLL4148TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | PMLL4148TRL vs 1N4148WT |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | PMLL4148TRL vs 1N4148WT |
LL4148-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4148TRL vs LL4148-13-F |
1N4148W-GRBG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PMLL4148TRL vs 1N4148W-GRBG |
1N4148WTF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | PMLL4148TRL vs 1N4148WTF |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | PMLL4148TRL vs JANTXV1N4148UR-1 |
1N4148WFL-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | PMLL4148TRL vs 1N4148WFL-G3-08 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | PMLL4148TRL vs 1N4148UR-1 |
1N4148W-GRB | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | PMLL4148TRL vs 1N4148W-GRB |