PMLL4148LT/R vs LL4148-M-08 feature comparison

PMLL4148LT/R YAGEO Corporation

Buy Now Datasheet

LL4148-M-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description O-LELF-R2 SOD-80, MELF-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 9 Weeks
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Breakdown Voltage-Min 100 V
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Test Voltage 20 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PMLL4148LT/R with alternatives

Compare LL4148-M-08 with alternatives