PMLL4148LT/R vs 1N4148UR-1E3 feature comparison

PMLL4148LT/R YAGEO Corporation

Buy Now Datasheet

1N4148UR-1E3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description O-LELF-R2 MELF-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Application SWITCHING
Breakdown Voltage-Min 100 V
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V
Terminal Finish MATTE TIN

Compare PMLL4148LT/R with alternatives

Compare 1N4148UR-1E3 with alternatives