-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EB
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EB,115 | PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3005EB vs PMEG3005EB,115 |
934061906115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB vs 934061906115 |
BAT43XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | PMEG3005EB vs BAT43XV2 |
PMEG3005EB,135 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | PMEG3005EB vs PMEG3005EB,135 |
PMEG3005EB/DG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB vs PMEG3005EB/DG |
PMEG3005EB,315 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | PMEG3005EB vs PMEG3005EB,315 |
BAT43XRSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | PMEG3005EB vs BAT43XRSG |
BAT43X-M0RSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | PMEG3005EB vs BAT43X-M0RSG |
BAT43X-M0RS | Rectifier Diode, | Taiwan Semiconductor | PMEG3005EB vs BAT43X-M0RS |
934060117115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB vs 934060117115 |